Bosch DIY 06019M1070 GDS 18V-1600 HC BITURBO Impact Wrench 18V 2 x 8.0Ah

MPN
06019M1070
Brand
Bosch DIY
EAN-13
4053423246353
Order Code
68-4989
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £752.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch GDS 18V-1600 HC Impact Wrench with BITURBO Brushless technology, exploits the full potential of the ProCORE18V batteries. So you can conquer even the most challenging tasks. Auto Bolt Release (ABR) mode ensures comfortable handling by avoiding the loss or drop-down of metal bolts or nuts.

High versatility in power control is provided by the 3-speed/torque settings allowing adjustments to the respective work requirements. All tool settings can be conveniently adjusted and customised via the Bosch Toolbox App. 

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: 3/4in square.
No Load Speed: 0-800/0-1,000/0-1,750/min.
Impact Rate: 0-1,550/0-2,200/0-2,350/bpm.
Max. Torque: 600/1,100/1,600Nm.
Max. Breakaway Torque: 2,200Nm.
Weight: 3.2kg excl. battery.


Type Impact Wrenches

Reviews

Be the first to submit a review

Trustpilot