Bosch DIY 06019J5172 GSB 18V-150 C Professional Combi Drill 18V 2 x 8.0Ah

MPN
06019J5172
Brand
Bosch DIY
EAN-13
4059952523323
Order Code
68-5071
Country of Origin
Malaysia
Qty Was Unit Price (Ex VAT)
1+ £621.98 £619.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bosch GSB 18V-150 C Professional Combi Drill provides unrivalled power and control. It is perfect for screwing, drilling, and impact drilling tasks and enables an extremely fast working process thanks to exceptionally powerful brushless motor with BITURBO technology. The metal drill chuck and metal gearbox make the impact drill extremely reliable and robust any time it really matters.

Its ingenious Electronic Angle Detection always ensures the right angle of long screws and its switchable KickBack Control for working with holesaws reduces the risk of sudden rotational torque reaction in a bind-up scenario. The ideal choice for screwing, drilling, and impact drilling in various materials such as wood, metal, and masonry.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Chuck Capacity, Min./Max.: 1.5/13mm.
No Load Speed: 0-550/0-2,200/min.
Impact Rate: 30,000/bpm.
Torque (Soft/Hard/Max.): 84/100/150Nm.
Torque Settings: 25+2.
Max. Drilling Ø: Steel 16mm, Masonry 20mm, Wood 150mm.
Max. Screw Diameter: 13mm.
Weight: 2.2kg excl. battery.


Type Combi Hammer Drills
Battery type Lithium-ion
Battery Voltage 18 V
Drilling diameter in steel (max) 1.6cm
Drilling diameter in wood (max) 15cm
Package depth 446mm
Package height 155mm
Package width 360mm
Sound power level 105 dB
Sound pressure level 94 dB

Reviews

Be the first to submit a review

Trustpilot