Bosch 2609256515 Cup Brush Ø 50mm Steel Wire Shank Ø 6mm

MPN
2609256515
Brand
Bosch
EAN-13
3165140389341
Order Code
60-3140
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Brassed Steel Wire Metal Nylon
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The 50mm cup brushes from Bosch are available in either wire, bras coated wire or nylon versions.


  • Category: Cup brush
  • Diameter: 50mm
  • Shank 6mm
  • Manufacturer's part no.: 1608614020
Type Cup Brush
Material Metal
Diameter 50mm
Rotational speed (max) 4500 RPM
Shank Diameter 6mm
Size Ø 50mm
Wire thickness 0.3mm

Reviews

Be the first to submit a review

Trustpilot