Bosch BHZUKYDN Nozzle set Wet&Dry Vacuum Cleaner Accessory

MPN
BHZUKYDN
Brand
Bosch
EAN-13
4242005482931
Order Code
13-7502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £34.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch BHZUKYDN is a vacuum cleaner accessory specifically designed as a Keyboard and Drawer Nozzle for the Bosch Unlimited 678 series. This nozzle set, comprising a single piece, is engineered to facilitate both wet and dry vacuuming, enhancing the versatility of the Bosch vacuum cleaner systems. Constructed with durable materials, the BHZUKYDN accessory ensures efficient suction performance on a variety of surfaces, including keyboards and drawers, making it particularly suitable for detailed cleaning tasks in both residential and industrial environments. Its design allows for easy attachment and removal, providing a seamless integration into existing vacuum setups while maintaining optimal airflow and debris collection. This accessory is essential for applications where precision cleaning is required, such as in sensitive electronics maintenance or confined space hygiene management.
Type Nozzle set
Compatible With Handheld vacuum
Package depth 255mm
Package height 105mm
Package weight 100g
Package width 50mm
Product colour Black, Red
Product Type Brush
Quantity per pack 1 pc(s)
Weight 100g

Reviews

Be the first to submit a review

Trustpilot