Bosch BHZUB1850 Vacuum cleaner battery 18 V 5.0 Ah for Bosch cleaners

MPN
BHZUB1850
Brand
Bosch
EAN-13
4242005313716
Order Code
13-7499
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £125.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 01/12/2026

Bosch BHZUB1850, 3439215, is an advanced 18 V battery engineered for Bosch vacuum cleaners. This product features a capacity of 5.0 Ah, providing an optimal balance between power and endurance, tailored for high-performance cleaning tasks. Designed with lithium-ion technology, the battery offers superior energy density, reliable power output, and extended operational life, making it ideal for intensive household vacuum applications and commercial environments requiring robust power solutions. Engineered with precision, the BHZUB1850 ensures seamless integration with compatible Bosch models, facilitating efficient battery swaps and minimal downtime. Its compact and lightweight design further enhances manoeuvrability and ergonomics, aligning with the rigorous demands of modern engineering applications.
Type Power for ALL 18V 5,0Ah
Battery Voltage 18V
Technology Li-ion
Battery Capacity 5 Ah
Battery depth 10.3cm
Battery height 12cm
Battery weight 700g
Battery width 8.5cm
Capacity (mAh, Ah) 5.0Ah
Colour Black
Number of batteries included 1 pc(s)
Product colour Black
Product Type Vacuum cleaner battery
Rechargeable Yes
Voltage 18V
Weight 700

Reviews

Be the first to submit a review

Trustpilot