Bosch 2608620733 X-LOCK Disc Brush Stainless 115mm 0.5mm Heavy Duty

MPN
2608620733
Brand
Bosch
EAN-13
3165140954198
Order Code
01-9127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch Heavy for Inox X-LOCK disc brush is a stainless steel, perforated wire brush designed for use with machine tools. It features a 115 mm diameter and 0.5 mm wire thickness, making it ideal for tough cleaning and surface preparation tasks on stainless steel. Typical applications include removing rust, deburring, and surface conditioning in industrial and workshop settings.
Type Disc
Material Stainless steel
Diameter 115mm
Product colour Green, Stainless steel
Quantity 1 pc(s)
Rotational speed (max) 12500 RPM
Suitable for materials Stainless steel

Reviews

Be the first to submit a review

Trustpilot