Bosch 2608619782 Standard for Metal Cutting Disc 125mm X-LOCK 1piece

MPN
2608619782
Brand
Bosch
EAN-13
6949509236227
Order Code
01-9101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.978
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

The Bosch 2608619782 Standard for Metal cutting disc is designed for efficient metal cutting. It features a straight design and a diameter of 125 mm. This cutting disc is typically used in metalworking and fabrication tasks.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Material Suitability Metal
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot