Bosch 3608601006 Sanding Plate Diameter 150mm Medium for GEX 150 ACE

MPN
3608601006
Brand
Bosch
EAN-13
3165140018616
Order Code
60-7191
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The 150mm sanding plates from Bosch are suitable for the GEX 150 ACE sanders.


  • Category: Sanding plate
  • Compatible with: GEX 150 AC, PEX 15 AE sanders
  • Diameter: 150mm
  • Manufacturer's part no.: 1600A0014T
Type Sanding pad
Disc Diameter 150mm
Pad Diameter 15cm
Compatibility GEX 150 ACE
Grit Medium
Pack Size 1
Product colour Black
Proper use Sanding
Quantity per pack 1 pc(s)
Sanding plate shape Round

Reviews

Be the first to submit a review

Trustpilot