Bosch 3397118979 A 979 S Flat-Type Wipers 600 mm 475Mm For Car Windscreen

MPN
3397118979
Brand
Bosch
EAN-13
3165144053057
Order Code
13-7490
Country of Origin
Belgium
View Full Product Range (17)

Discontinued


Bosch 3397118979, A 979 S Flat-Type Wipers, are designed for automotive applications requiring advanced windscreen cleaning solutions. These wipers feature precise dimensions of 600 mm and 475 mm, making them suitable for various car models. Engineered to provide optimal performance and durability in outdoor conditions, these flat-type wipers utilise a tensioned steel strip and dual rubber technology to ensure consistent pressure distribution and effective water removal across the windscreen's surface. Typically used in the automotive industry, these components are ideal for enhancing visibility and ensuring safety during inclement weather conditions. The wipers' design and construction are aimed at reducing aerodynamic lift and operational noise, thereby offering improved reliability and extended service life.
Type Flat-type wiper
Capacity Not Applicableml
Colour Black
Content 1
Product colour Black
Product Type Flat-type wiper

Alternatives (4)


Trustpilot