Bosch 3397008006 Flat-Type Wiper 330 mm Car Windscreen Wipers

MPN
3397008006
Brand
Bosch
EAN-13
4047024134225
Order Code
13-7479
Country of Origin
China

Discontinued


Bosch 3397008006 is a flat-type wiper blade measuring 330 mm, designed for automotive applications, particularly in windscreen systems of various passenger vehicles. The product's design provides efficient water removal and enhanced visibility, utilising advanced wiper technology suited for diverse weather conditions commonly encountered in outdoor environments. Engineered to fit select car models, the Bosch A 330 H wiper offers durable performance and is compatible with windscreen wiper systems requiring precision and reliability. Its flat-type construction lends itself to reduced wind lift and aerodynamic efficiency, making it an essential component in maintaining clear vision during inclement weather. This wiper blade is typically used in automobile maintenance and repair, ensuring the integrity of the vehicle's windscreen cleaning system.
Type Flat-type wiper
Capacity Not Applicableml
Colour Black
Content 1
Product colour Black
Product Type Flat-type wiper
Wiper blade length 330mm

Trustpilot