Bosch 3397004629 H301 Car Windscreen Wipers 300 mm Durable Performance

MPN
3397004629
Brand
Bosch
EAN-13
3165143609231
Order Code
13-7471
Country of Origin
China

Discontinued


Bosch 3397004629 H301 Car Windscreen Wipers are designed to deliver durable performance for a variety of automotive applications. These windscreen wipers measure 300 mm in length and are engineered with precision to ensure effective wiping under various weather conditions. The robust construction of the wiper includes high-quality materials that enhance longevity and resist the wear typically associated with outdoor exposure. This wiper model is versatile and can be integrated into a wide range of vehicles, providing reliable visibility improvements for standard passenger cars. Used extensively in automotive maintenance, these wipers are suitable for engineers focused on ensuring optimal driver safety and vehicle efficiency in diverse climates.
Type Wiper
Capacity Not Applicableml
Colour Black
Content 1
Product colour Black
Product Type Wiper
Wiper blade length 300mm

Trustpilot