Bosch 2609256D81 Precision Carbide Saw Blade 85x15mm 20 Cogs Durable

MPN
2609256D81
Brand
Bosch
EAN-13
3165140853583
Order Code
02-0127
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.36
10+ £10.68
50+ £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the Precision 2609256D81 carbide metal circular saw blade. This saw blade measures 85 x 15 mm and features 20 cogs, ideal for high-precision metal cutting applications. Its robust carbide construction ensures durability and effective performance in industrial settings.
Type Carbide metal circular saw blade
Blade Diameter 8.5cm
(Ø) 85mm
Bore Ø 15mm
Bore Size 1.5cm
Brand compatibility Universal
Circular saw blade size 85 x 15 mm
Cutting Width 1.1mm
Material Carbide metal
Material Suitability Wood
Number of cogs 20
Number of Teeth 20

Reviews

Be the first to submit a review

Trustpilot