Bosch 2609256D62 Precision Carbide Circular Saw Blade 150x16mm 18 Z

MPN
2609256D62
Brand
Bosch
EAN-13
3165140847506
Order Code
02-0126
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch Precision 2609256D62 is a carbide metal circular saw blade with dimensions of 150 x 16 mm and 18 cogs. It is designed for cutting metal with high precision and durability. This saw blade is ideal for professional metalworking applications.
Type Carbide metal circular saw blade
(Ø) 150mm
Bore Ø 16mm
Circular saw blade size 150 x 16 mm
Material Carbide metal
Material Suitability Wood
Number of cogs 18

Reviews

Be the first to submit a review

Trustpilot