Bosch 2609256D29 Hot Melt Glue Sticks 7mm 150mm 30pieces Transparent

Image Representative of Range

Bosch 2609256D29 Hot Melt Glue Sticks 7mm 150mm 30pieces Transparent

MPN
2609256D29
Brand
Bosch
EAN-13
3165140800655
Order Code
11-5178
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 208 in stock

Bosch Accessories manufactures hot melt glue sticks that are 7 mm in diameter and 150 mm in length. These transparent (opaque) glue sticks weigh 180 grams for a pack of 30 pieces and are ideal for use in adhesive guns. Typical applications include crafting, repairs, and bonding various materials in domestic and professional settings.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Volume 30 Pack
Diameter 7mm
Length 150mm
Weight 180g

Reviews

Be the first to submit a review

Trustpilot