Bosch 2609256D22 Starlock HCS Cutter 32mm Cuts Flexible Materials

Image Representative of Range

Bosch 2609256D22 Starlock HCS Cutter 32mm Cuts Flexible Materials

MPN
2609256D22
Brand
Bosch
EAN-13
3165140792974
Order Code
11-5177
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch Accessories 2609256D22 ASZ 32 SC HCS Cutter is designed for precision cutting tasks, featuring high carbon steel for durability. It is an ideal power tool accessory for cutting applications in a variety of materials. This cutter is perfect for professional and DIY projects alike, ensuring clean and efficient cuts.
Type Cutter
Length 93mm
Material HCS
Material (details) HCS
Quantity per pack 1 pc(s)
Suitable for materials Soft material
Width 32mm

Reviews

Be the first to submit a review

Trustpilot