Bosch 2609256543 Nylon Wheel Brush Ø 100mm Shank Ø 6mm

MPN
2609256543
Brand
Bosch
EAN-13
3165140389624
Order Code
60-3157
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The 100mm nylon wheel brush from Bosch has flexible nylon bristles for a fine finish on wood and metals. The bristles adapt to the contours of the surface being sanded.


  • Category: Plastic wheel brush
  • Diameter: 100mm
  • Shank 6mm
  • Manufacturer's part no.: 603340300
Type Plastic wheel brush
Material Nylon
Diameter 100mm
Product colour Green, Red
Quantity 1 pc(s)
Shank Diameter 6mm
Size Ø 100mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot