Bosch 2609256309 Cutting/Grinding Disc 125mm Metal & INOX 80m/s Max Speed

Image Representative of Range

Bosch 2609256309 Cutting/Grinding Disc 125mm Metal & INOX 80m/s Max Speed

Order Code:

11-5166

Brand: Bosch MPN: 2609256309 EAN-13: 3165140591614
  • Quickly find another product in this range by Diameter:

    115mm 125mm
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
12 in stock, despatched in 4 working days

Bosch Accessories presents the A 46 S BF 2609256309 cutting and grinding disc, designed for efficient use on stainless steel and metal. This robust 125 mm disc is ideal for both cutting and grinding tasks, providing versatility in various applications. Typical uses include metalworking and fabrication projects where precision and durability are required.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 1
Brand compatibility Any brand
Colour Multicolour
Rotational speed (max.) 12250 U/min
Suitable for materials Metal, Stainless steel
Thickness 2.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot