Bosch 2609256239 Sanding Belt 120 Grit 451 x 13mm 3-pieces

MPN
2609256239
Brand
Bosch
EAN-13
3165140388429
Order Code
61-1359
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.00
10+ £3.78
50+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The 451 x 13mm sanding belts from Bosch are suitable for use on wood.


  • Category: Sanding belt
  • Grit size: 120
  • Length: 451mm
  • Width: 13mm
  • Manufacturer's part no.: 2608604496
Type Sanding belt
Grit Size 120
Width 13mm
Brand compatibility Black & Decker
Number In Pack 3
Product colour Red
Product Type Roll
Proper use Sanding
Quantity per pack 3 pc(s)
Roll length 0.451m
Roll width 1.3cm
Sander type Belt sander
Sanding surfaces Wood
Size 451 x 13mm

Reviews

Be the first to submit a review

Trustpilot