Bosch 2609256051 Polishing Sponge for Random Orbit Sanders 125mm Diameter

MPN
2609256051
Brand
Bosch
EAN-13
3165140386548
Order Code
60-3084
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.81 £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The 125mm polishing sponge from Bosch has hook and loop backing, suitable for use with most random orbit sanders.


  • Category: Polishing sponge
  • Manufacturer's part no.: 2608605131
Type Polishing pad
Colour Grey
Compatible products PEX 220A, PEX 300 AE
Diameter 125mm
Product colour Black
Proper use Polishing
Quantity per pack 1 pc(s)
Sander type Orbital sander
Sanding plate diameter 12.5cm
Sanding plate shape Round
Sanding surfaces Plastic, Wood
Size 125mm

Reviews

Be the first to submit a review

Trustpilot