Bosch 2609255615 Hole Saw HSS-BiM 68mm One-piece Construction with Centre Drill

MPN
2609255615
Brand
Bosch
EAN-13
3165140385510
Order Code
61-1076
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


This Bosch HSS Bi-Metal holesaw combines the blade and centre drill as one part making it run with less vibration and more precision. Suitable for aluminium and other non-ferrous metals, iron and steel, acrylic, wood and plastic.


  • Drill hole diameter: 68mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/PVC/Non-ferrous metal/Metal
  • Tool holder: Hex shank
  • Manufacturer's part no.: 2609255615
Type Hole saw
Diameter 68
Material HSS
Arbor Included Yes
Quantity 1
Suitable for materials Pipe

Trustpilot