Bosch 2609255608 Hole Saw HSS-BiM 44mm One-piece Construction with Centre Drill

MPN
2609255608
Brand
Bosch
EAN-13
3165140385442
Order Code
61-1067
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.45 £9.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Bosch HSS Bi-Metal holesaw combines the blade and centre drill as one part making it run with less vibration and more precision. Suitable for aluminium and other non-ferrous metals,iron and steel, acrylic, wood and plastic.
  • Drill hole diameter: 44mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Wood/PVC/Non-ferrous metal/Metal
  • Tool holder: Hex shank
  • Manufacturer's part no.: 2609255608
Type Hole saw
Diameter 4.4cm
Material HSS bimetal
Drill hole diameter 44mm
Quantity 1
Suitable for materials Pipe

Reviews

Be the first to submit a review

Trustpilot