Bosch 2609255417 Concrete Drills Set Straight Shank 5 to 10mm 5-pcs

MPN
2609255417
Brand
Bosch
EAN-13
3165140384599
Order Code
60-7563
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

These Concrete Drills from Bosch have straight shanks.


  • Type: Twist drill bit set
  • Drill hole diameter: 5/6/6/8/10mm
  • Material suitability: Concrete/ masonry/ stone
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2609255417
Type Concrete twist drill bit set
Number of Pieces 5
Length 120mm
Maximum Size 10mm
Sizes 5/6/6/8/10mm

Reviews

Be the first to submit a review

Trustpilot