Bosch 2609255293 Forstner Bit 50 x 90mm Straight Shank

MPN
2609255293
Brand
Bosch
EAN-13
3165140384087
Order Code
60-2843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

These Forstner Bits from Bosch have a centre tip for improved accuracy.


  • Type: Forstner bit
  • Drill hole diameter: 50mm
  • Shank diameter: 10mm
  • Tool holder: Cylinder shank
  • Total length: 90mm
  • Manufacturer's part no.: 2609255293
Type Forstner bit
Diameter 50mm
Length 90mm
Drill hole diameter 50mm
Material Suitability Wood

Reviews

Be the first to submit a review

Trustpilot