Bosch 2609255069 Twist Drill HSS-CO DIN 338 Straight Shank 4.2 x 75mm

MPN
2609255069
Brand
Bosch
EAN-13
3165140382557
Order Code
60-9967
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.47
10+ £2.31
50+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

These HSS-CO Twist Drills from Bosch comply with DIN 338 and have straight shanks.


  • Type: Metal twist drill bit
  • DIN standard: DIN 338
  • Drill hole diameter: 4.2mm
  • Material (drill bit): HSS cobalt
  • Material suitability: Metal/ non-ferrous metal/ PVC/ stainless steel
  • Shank diameter: 4mm
  • Tool holder: Cylinder shank
  • Working length: 43mm
  • Total length: 75mm
  • Manufacturer's part no.: 2609255069
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 4.3cm
Overall Length 75mm
Material Suitability Alloyed steel, Cast iron, Non-alloyed steel, Stainless steel
Pack Qty 1
Shank Diameter 4.2mm

Reviews

Be the first to submit a review

Trustpilot