Bosch 2608902470 Grinding Disc Set 150 mm Diameter 1Pc Sanding Belts

MPN
2608902470
Brand
Bosch
EAN-13
4059952721248
Order Code
13-7640
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £66.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Bosch 2608902470 is a grinding disc set featuring a 150 mm diameter, providing a reliable tool for precision sanding tasks. This product is a part of the Bosch Accessories line, identified with the code 3375611, and falls under the category of sandpaper, sanding blocks, and pads. Designed for industrial and professional use, this single grinding disc is engineered to deliver efficient material removal and surface finishing on various substrates. Its robust construction makes it suitable for applications in metalworking, woodworking, and automotive repair, where precise surface preparation is critical.
Type Grinding disc set
Grit Size 60, 80, 120, 180, 240
Quantity 1
Center hole Yes
Diameter 150mm
Material of carrier Other
Number of Parts 55
Package Type Box
Product colour Blue
Quantity per pack 9 pc(s)
Shape Round
Suitable for materials Paint, Steel, Wood
Working diameter 15cm

Reviews

Be the first to submit a review

Trustpilot