Bosch 2608902464 Grinding Disc Diameter 150 mm 1 Pieces Sanding Belts Abrasives

MPN
2608902464
Brand
Bosch
EAN-13
4059952721170
Order Code
13-7639
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Bosch 2608902464 is a high-quality grinding disc designed for efficient material removal, featuring a diameter of 150 mm, making it suitable for a variety of abrasive tasks. This product falls under the category of sandpaper, sanding blocks, and pads, offering a single-piece solution for professional and industrial applications where precise and reliable performance is essential. Engineered with robust materials and advanced manufacturing techniques, the grinding disc is ideal for use in metalworking and woodworking environments, providing smooth finishes and impressive durability under consistent use. Its compatibility with different equipment reinforces its versatility, while its adherence to stringent safety and efficacy standards assures users of its reliability in demanding engineering contexts.
Type Grinding disc
Grit Size 400
Quantity 1
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 400

Reviews

Be the first to submit a review

Trustpilot