Bosch 2608902453 Grinding Disc 150 mm 50 Pieces Sanding Belts Abrasives

MPN
2608902453
Brand
Bosch
EAN-13
4059952721064
Order Code
13-7628
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 2608902453 is a high-quality grinding disc designed for precision and efficiency in material removal applications. This product features a diameter of 150 mm and is available in a pack of 50, making it suitable for extended use in both industrial and workshop settings. Manufactured from durable abrasives and bonded to ensure a consistent sanding performance, these discs are compatible with a range of sanding devices. They are particularly effective for smoothing, finishing, and deburring metal surfaces, as well as for preparing and finishing wood and composites. The combination of robust materials and engineering precision makes these grinding discs ideal for professional applications that demand reliability and accuracy.
Type Grinding disc
Grit Size 180
Quantity 50
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 180

Reviews

Be the first to submit a review

Trustpilot