Bosch 2608902452 Grinding Disc 150mm 50Pk Sanding Belts Abrasives

MPN
2608902452
Brand
Bosch
EAN-13
4059952721057
Order Code
13-7627
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch 2608902452 corresponds to a high-quality grinding disc designed for precise and efficient material removal. Each disc in this pack of fifty has a diameter of 150 mm, making it suitable for a variety of sanding applications when integrated with sanding blocks and pads. Engineered with durability in mind, these discs are ideal for use in metalworking, woodworking, and automotive industries, where consistent performance and reliable abrasives are paramount. The product is classified under sandpaper, sanding blocks, and pads, and provides a robust solution for surface preparation tasks, ensuring a uniform finish and extended lifespan in demanding environments.
Type Grinding disc
Grit Size 150
Quantity 50
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 150

Reviews

Be the first to submit a review

Trustpilot