Bosch 2608902446 Grinding Disc Diameter 150 mm 6 Pieces Sanding Belts Abrasives

MPN
2608902446
Brand
Bosch
EAN-13
4059952720999
Order Code
13-7621
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch 2608902446 is a high-quality grinding disc set that includes six pieces designed for optimal performance in abrasive applications. With a diameter of 150 mm, these discs are part of the Bosch Accessories range, known for their reliability and efficiency in various grinding and sanding operations. This product serves as an integral component in the category of sandpaper, sanding blocks, and pads, offering precise material removal and surface preparation for engineering projects. Typically used in metalworking and woodworking, these discs are suitable for tasks that require the shaping, finishing, or polishing of a wide array of materials. Their robust construction ensures consistent results in demanding industrial environments.
Type Grinding disc
Grit Size 320
Quantity 6
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 320

Reviews

Be the first to submit a review

Trustpilot