Bosch 2608902445 Grinding Disc Diameter 150 mm 6 Pieces Sanding Belts Abrasives

MPN
2608902445
Brand
Bosch
EAN-13
4059952720982
Order Code
13-7620
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 2608902445 is a high-quality grinding disc with a diameter of 150 mm, available in a set of six pieces. These sanding belts are designed for use with a variety of sandpaper, sanding blocks, and pads to meet diverse abrasive requirements. Engineered for durability and efficiency, these grinding discs are ideal for applications that require precise material removal, surface preparation, or finishing in various engineering projects. Typical uses include metalworking, woodworking, and automotive repair, where consistent performance and reliability are crucial. The Bosch Accessories 2608902445 grinding discs are built to deliver consistent abrasion and longevity in demanding industrial environments.
Type Grinding disc
Grit Size 240
Quantity 6
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 240

Reviews

Be the first to submit a review

Trustpilot