Bosch 2608902441 Grinding Disc Diameter 150mm 6Pieces Sanding Belts Abrasives

MPN
2608902441
Brand
Bosch
EAN-13
4059952717739
Order Code
13-7616
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 2608902441 is a precision-crafted grinding disc with a diameter of 150 mm and comes in a set of six pieces. As part of the Bosch Accessories range, these sanding belts are classified as sandpaper and sanding blocks & pads, offering high performance in material removal and surface finishing tasks. Designed for professional and industrial applications, these abrasives are suitable for use with compatible grinding tools for tasks such as surface preparation, paint removal, and refining metal, wood, or plastic surfaces. The disc's engineered grain composition and durable resin bond ensure reliable performance and prolonged disc life under demanding conditions, making it an essential component in advanced manufacturing and repair processes.
Type Grinding disc
Quantity 6
Diameter 150mm

Reviews

Be the first to submit a review

Trustpilot