Bosch 2608902429 Grinding Disc Set 125Mm For Sanding And Abrasives

MPN
2608902429
Brand
Bosch
EAN-13
4059952708270
Order Code
13-7614
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Bosch 2608902429 represents a grinding disc set designed to provide efficient sanding and abrasive capabilities for engineering tasks. This set features a 125 mm diameter disc, an optimal size for a range of surface preparation activities, ensuring compatibility with standard sanding machinery. It fits under the category of sandpaper, sanding blocks, and pads, serving well for material removal, surface smoothing, and finishing operations across various substrates, such as metal, wood, and composite materials. Typical applications include refinement of welds, deburring processes, and surface preparation prior to coating or painting. This versatile product is a staple in workshops that require precision and reliability in abrasive work.
Type Grinding disc set
Grit Size 60, 80, 120, 240, 180
Quantity 1
Center hole Yes
Diameter 125mm
Material of carrier Other
Number of Parts 55
Package Type Box
Product colour Blue
Quantity per pack 55 pc(s)
Shape Round
Suitable for materials Paint, Steel, Wood
Working diameter 12.5cm

Reviews

Be the first to submit a review

Trustpilot