Bosch 2608902423 Grinding Disc 125Mm 1Pc Sanding Belts Abrasives

MPN
2608902423
Brand
Bosch
EAN-13
4059952708218
Order Code
13-7613
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Bosch 2608902423 is a grinding disc designed for use with angle grinders and is part of the Bosch Accessories range. This disc has a diameter of 125 mm, offering a precise fit for most standard grinders and is sold individually. Its primary composition of high-quality abrasives ensures efficient material removal, making it ideal for smoothing and shaping tasks in metalworking, construction, and automotive workshops. Engineered for durability, the disc is suitable for both professional and industrial environments, providing consistent performance under rigorous conditions.
Type Grinding disc
Grit Size 400
Quantity 1
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 400

Reviews

Be the first to submit a review

Trustpilot