Bosch 2608902417 Grinding Disc 125Mm Diameter 1Pc Sanding Belts Abrasives

MPN
2608902417
Brand
Bosch
EAN-13
4059952708157
Order Code
13-7607
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Bosch 2608902417: The Bosch Accessories 2608902417 is a precision-engineered grinding disc designed with a diameter of 125 mm. This high-quality abrasive component is crafted to fit seamlessly on compatible grinding machines, ensuring optimal performance in material removal and surface finishing tasks. Constructed to meet rigorous industrial standards, the disc excels in applications such as metal fabrication, deburring, and edge smoothing, offering reliability and consistent results. Its durability and design make it suitable for heavy-duty use in manufacturing environments, where precision and efficiency are paramount.
Type Grinding disc
Grit Size 80
Quantity 1
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 80

Reviews

Be the first to submit a review

Trustpilot