Bosch 2608902413 Grinding Disc Diameter 125Mm 50 Pieces Sanding Belts Abrasives

MPN
2608902413
Brand
Bosch
EAN-13
4059952708119
Order Code
13-7605
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 2608902413 is a high-quality grinding disc engineered for precision and efficiency in a variety of industrial and professional applications. With a diameter of 125 mm, this abrasive product is designed to be compatible with standard angle grinders, providing exceptional surface preparation and material removal capabilities. The set includes 50 pieces, offering extensive usability for line work or larger projects. Typically used in metal fabrication, automotive repair, and woodworking, this grinding disc ensures consistent performance and durability, making it a reliable choice for tasks that demand precision sanding. Its robust construction supports prolonged use under rigorous operational conditions.
Type Grinding disc
Grit Size 240
Quantity 50
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 240

Reviews

Be the first to submit a review

Trustpilot