Bosch 2608902407 Grinding Disc Set Diameter 125Mm 1Pc Sanding Belts

MPN
2608902407
Brand
Bosch
EAN-13
4059952708058
Order Code
13-7600
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch 2608902407 Grinding Disc Set is engineered for precision and durability, featuring a single disc with a diameter of 125 mm. This component falls under the category of sandpaper, sanding blocks, and pads, specifically designed to deliver optimal performance in grinding and sanding applications. The grinding disc is ideal for use in professional engineering and construction environments, where it can effectively handle metal surface preparation, rust removal, and deburring tasks. Crafted with Bosch’s commitment to quality, this tool is built to enhance productivity by providing reliable and efficient abrasion across various materials.
Type Grinding disc set
Grit Size 80, 120, 180
Quantity 1
Center hole Yes
Diameter 125mm
Material of carrier Other
Number of Parts 9
Package Type Box
Product colour Blue
Quantity per pack 9 pc(s)
Shape Round
Suitable for materials Paint, Steel, Wood
Working diameter 12.5cm

Reviews

Be the first to submit a review

Trustpilot