Bosch 2608902405 Grinding Disc Diameter 125Mm 6 Pieces Abrasives

MPN
2608902405
Brand
Bosch
EAN-13
4059952708034
Order Code
13-7598
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch 2608902405 is a set of grinding discs designed with precision and durability in mind, presented under the Bosch Accessories product line as number 3375617. This particular set contains six pieces, each with a diameter of 125 millimetres, ideal for various sanding, smoothing, and deburring applications across metal and other hard surfaces. Engineered for versatility, these abrasive discs fit standard angle grinders and are commonly utilised in industrial settings, including automotive, construction, and metal fabrication industries, where high-quality surface finish and efficient material removal are required. The abrasive material ensures a consistent performance and longevity, supporting rigorous engineering demands and ensuring reliability in professional environments.
Type Grinding disc
Grit Size 320
Quantity 6
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 320

Reviews

Be the first to submit a review

Trustpilot