Bosch 2608901693 EXPERT M480 Mesh Sanding Discs 240 Grit 10 pieces Low Dust

Image Representative of Range

Bosch 2608901693 EXPERT M480 Mesh Sanding Discs 240 Grit 10 pieces Low Dust

MPN
2608901693
Brand
Bosch
EAN-13
4059952644493
Order Code
02-0101
Country of Origin
Switzerland
View Full Product Range (12)

Discontinued


Bosch offers the 2608901693 drywall sander mesh sanding disc, featuring a grit size of 240. Each disc measures 107 mm by 115 mm, and the package contains 10 discs. These discs are ideal for smoothing drywall surfaces effectively.
Type Sanding Disc
Diameter (L x W) 107 mm x 115 mm
Quantity 10
Grit 240
Length 107mm
Width 115mm

Trustpilot