Bosch 2608901662 EXPERTC470 Sandpaper 80Grit 133x80mm with Hook and Loop 50Pack

MPN
2608901662
Brand
Bosch
EAN-13
4059952636122
Order Code
02-0082
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £15.15 £14.36
10+ £13.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bosch offers the 2608901662 random orbit sander sandpaper designed for precision sanding applications. This set includes 50 pieces with a grit size of 80, ideal for smoothing surfaces and preparing them for finishing. Each sanding sheet measures 133 mm by 80 mm, making them suitable for various sanding tasks.
Type Random orbit sander sandpaper
Grit Size 80
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot