Bosch 2608901660 Sandpaper Grit40 133x80mm with Hook and Loop 50Pack

MPN
2608901660
Brand
Bosch
EAN-13
4059952636108
Order Code
02-0080
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch 2608901660 is a random orbit sander sandpaper with a grit size of 40. The sandpaper measures 133 mm by 80 mm, and the package contains 50 pieces. It is ideal for rough sanding tasks on wood and metal surfaces.
Type Random orbit sander sandpaper
Grit Size 40
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot