Bosch 2608901655 Accessories Sandpaper 60 Grit 107x115mm 50 pieces Hook and Loop

MPN
2608901655
Brand
Bosch
EAN-13
4059952636054
Order Code
02-0075
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 2608901655 is a set of random orbit sander sandpapers with a grit size of 60, measuring 107 mm x 115 mm. It comes as a pack of 50 pieces, making it ideal for extensive surface preparation tasks. This sandpaper is suitable for smoothing rough surfaces and removing paint or varnish in woodworking and metalworking applications.
Type Random orbit sander sandpaper
Grit Size 60
Width 115mm
Length 107mm
Dim (L x W) 107 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot