Bosch 2608901654 EXPERTC470 Sandpaper 40Grit 107x115mm with Hook and Loop 50Pack

MPN
2608901654
Brand
Bosch
EAN-13
4059952636047
Order Code
02-0074
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch provides the 2608901654 Random orbit sander sandpaper, which comes in a pack of 50 pieces. Designed with a grit size of 40, these sandpapers measure 107 mm x 115 mm, ideal for aggressive material removal. Suitable for use with random orbit sanders, these grinder accessories are perfect for woodworking and surface preparation tasks.
Type Random orbit sander sandpaper
Grit Size 40
Width 115mm
Length 107mm
Dim (L x W) 107 mm x 115 mm

Reviews

Be the first to submit a review

Trustpilot