Bosch 2608901650 EXPERTC470 Sandpaper 180Grit 93x102mm with Hook and Loop 50Pack

MPN
2608901650
Brand
Bosch
EAN-13
4059952636009
Order Code
02-0070
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

Bosch offers the 2608901650 multi-purpose sandpaper, featuring a grit size of 180 for versatile sanding tasks. Each pack contains 50 sheets measuring 93 mm by 102 mm, suitable for fine finishing applications. Ideal for use with grinders and sanding equipment, it is perfect for smoothening surfaces in woodworking, metalworking, and other general sanding activities.
Type Multi-purpose sandpaper
Grit Size 180
Width 102mm
Length 93mm
Dim (L x W) 93 mm x 102 mm

Reviews

Be the first to submit a review

Trustpilot