Bosch 2608901646 Expert C470 Sandpaper 50pieces Grit 40 93x102mm Velcro

Image Representative of Range

Bosch 2608901646 Expert C470 Sandpaper 50pieces Grit 40 93x102mm Velcro

MPN
2608901646
Brand
Bosch
EAN-13
4059952635965
Order Code
02-0066
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 15/11/2026

Bosch 2608901646 is a multi-purpose sandpaper suitable for versatile grinding tasks. Featuring a grit size of 40, each sheet measures 93 mm by 102 mm, making it ideal for rough sanding. Typically used in woodworking and metalworking, this product comes in a pack of 50 pieces.
Type Multi-purpose sandpaper
Grit Size 40
Width 102mm
Length 93mm
Dim (L x W) 93 mm x 102 mm

Reviews

Be the first to submit a review

Trustpilot