Bosch 2608901639 EXPERT M480 Sanding Disc 240Grit 225mm with Hook and Loop 5Pack

MPN
2608901639
Brand
Bosch
EAN-13
4059952635897
Order Code
02-0059
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bosch 2608901639 is a drywall sander mesh sanding disc with a grit size of 240, measuring 225 mm in diameter, sold in packs of five. Designed for effective drywall sanding, it is ideal for smoothing surfaces and preparing them for painting or finishing. The durable mesh construction ensures optimal abrasion and dust extraction, making it suitable for both professionals and DIY enthusiasts.
Type Sanding Disc
Diameter (Ø) 225mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 240
Proper use Sanding
Sander type Long-reach sander
Sanding plate diameter 25.5cm
Sanding plate shape Round
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot