Bosch 2608901638 Mesh Sanding Discs 5pieces Ø225mm Grit 180 High Dust Control

MPN
2608901638
Brand
Bosch
EAN-13
4059952635880
Order Code
02-0058
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Bosch manufactures the 2608901638 drywall sander mesh sanding disc, a grinder accessory ideal for finishing surfaces. This disc has a grit size of 180 and a diameter of 225 mm, making it suitable for smooth sanding applications. Typical applications include drywall finishing and plaster smoothing, supplied in a set of 5 pieces.
Type Sanding Disc
Diameter (Ø) 225mm
Bore Size N/A
Quantity 5
Brand compatibility Universal
Grit 180
Proper use Sanding
Sander type Long-reach sander
Sanding plate diameter 25.5cm
Sanding plate shape Round
Sanding surfaces Drywall, Hardwood, Paint, Wood

Reviews

Be the first to submit a review

Trustpilot