Bosch 2608901631 Sander Disc Grit 80 133x80mm 50 pieces Low Dust

MPN
2608901631
Brand
Bosch
EAN-13
4059952635811
Order Code
02-0051
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 2608901631 Sander mesh sanding set is designed for professional sanding applications. Featuring a grit size of 80, each pack includes 50 mesh sanding sheets measuring 133 mm x 80 mm. Ideal for woodworking and metalworking projects, these sheets are suitable for electric sanders requiring mesh material for efficient sanding performance.
Type Mesh sanding sheet set
Grit Size 80
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm
Number In Pack 50

Reviews

Be the first to submit a review

Trustpilot