Bosch 2608901629 EXPERT M480 Mesh 180 Grit 50pieces Dust Control Velcro

MPN
2608901629
Brand
Bosch
EAN-13
4059952635798
Order Code
02-0049
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch 2608901629 Sander mesh sanding set is a high-quality sander accessory designed for sanding applications. With a grit size of 180 and a dimension of 115 mm x 107 mm, it provides efficient and smooth surface preparation. This pack contains 50 sheets, ideal for both professional and DIY sanding tasks.
Type Mesh sanding sheet set
Grit Size 180
Width 107mm
Length 115mm
Dim (L x W) 115 mm x 107 mm
Number In Pack 50

Reviews

Be the first to submit a review

Trustpilot