Bosch 2608901628 Mesh Sanding Disc 120 Grit 115x107mm Dust Reduction 50pieces

MPN
2608901628
Brand
Bosch
EAN-13
4059952635781
Order Code
02-0048
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch offers the Sander Mesh Sanding Set 2608901628, featuring 120 grit size for efficient sanding performance. It comes in dimensions of 115 mm x 107 mm and is provided in a pack of 50 pieces, making it ideal for various sanding and finishing applications. This product is suitable for use with sanding equipment.
Type Mesh sanding sheet set
Grit Size 120
Width 107mm
Length 115mm
Diameter (L x W) 115 mm x 107 mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot