Bosch 2608901479 EXPERT Concrete Mopping Disc 180mm Fast Efficient Grinding

MPN
2608901479
Brand
Bosch
EAN-13
4059952593173
Order Code
01-9994
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £206.04 £175.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608901479 Expert Concrete Mopping Discs are diamond-coated for enhanced durability and efficient grinding. The 180 mm disc is ideal for heavy-duty use on concrete surfaces. This product is typically used in construction and renovation projects for surface preparation and finishing.
Type Diamond
Diameter 180mm
Bore Size 22.23mm
Bore Diameter 2.22cm
Center hole Yes
Material Suitability Concrete
Product colour Blue
Quantity per pack 1 pc(s)
Shape Round

Reviews

Be the first to submit a review

Trustpilot